ebm-papst 8412N/2G-185

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 80x80x25mm; Sq; 40.6CFM; 32dBA; 2W; 3100RPM; Connector
Manufacturer #: 8412N/2G-185
Allied Stock #: 70371819

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.313 (Each)
1 $26.313
5 $25.526
10 $23.944
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 40.6 CFM (1150 L/Min.)
Bearing Type : Sleeve
Configuration : Square
Dimensions : 3.2 x 3.2 x 1 In. (80 x 80 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 32 dBA
Power Rating : 2 W
Primary Type : Fans
Rotation : CCW
Series : 8400N Series
Size : 3.2 x 1 (80 x 25) In. (mm)
Size, Approximate : 3.2 x 3.2 In. (80 x 80 mm)
Special Features : Tachometer
Speed : 3100 RPM
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -20 C
Termination : Connectorized
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 12 VDC

Overview

Highlights:

  • Ball bearings and sleeve bearings available.
  • Some models suitable for use at high ambient temperatures up to 85C.

    General characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 95 g.

  • Product Added to Cart
    ebm-papst
    Fan; DC; 12V; 80x80x25mm; Sq; 40.6CFM; 32dBA; 2W; 3100RPM; Connector
    Allied Stock #: 70371819
    Mfr's Part #: 8412N/2G-185
    $26.313 Each
    Quantity added: