ebm-papst 6448/2TDHHP-391

Image may be a representation.
See specs for product details.
Fan; DC; 48V; 172x150x51mm; Obround; 529.7CFM; 163W; 78dBA; Terminals
Mfr. Part#: 6448/2TDHHP-391
Allied Stock#: 70105078

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 530 CFM (15008 L/Min.)
Bearing Type : Ball
Configuration : Obround (Flat Sides/Rounded Ends)
Dimensions : 6.8 x 5.9 x 2 In. (172 x 150 x 51 mm)
Fan Type : DC
Material : Metal
Noise Level : 78 dBA
Noise Rating : 78 dBA
Power Rating : 163 W
Primary Type : Fans
Rotation : CCW
Series : 6400 Series
Size : 6.8 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Size, Approximate : 6.8 x 5.9 In. (172 x 150 mm)
Temperature Range : -20 to +72 °C
Temperature, Operating, Maximum : 72 C
Termination : Terminals
Thickness, Approximate : 2 In. (51 mm)
Type : Obround (Flat Sides/Rounded Ends)
Voltage Rating : 48 VDC
Weight : 1.68 Lbs.

Overview

Construction: Metal Housing with plastic impeller. Mounting: From either face using two 0.169" (4.3 mm) holes. Connection: Terminals, two flat pins - 0.118" x 0.02" (3.0 mm x 0.5 mm).

Features:

  • Brushless
  • Air Exhaust Over Struts
  • Optional Hall Effect Monitor
  • Ball Bearing Construction
  • Weight - 28 Oz. (794 g)

  • Product Added to Cart
    ebm-papst
    Fan; DC; 48V; 172x150x51mm; Obround; 529.7CFM; 163W; 78dBA; Terminals
    Allied Stock #: 70105078
    Mfr's Part #: 6448/2TDHHP-391
    $295.960 Each
    Quantity added: