ebm-papst 6314/2TDHP

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 172x51mm; Round; 353.1CFM; 41W; 64dBA; 6000RPM; Terminals
Mfr. Part#: 6314/2TDHP
Allied Stock#: 70105118

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$165.83 (Each)
1 $165.83
5 $160.85
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 353 CFM (9996 L/Min.)
Bearing Type : Ball
Configuration : Round
Dimensions : 6.8 x 6.8 x 2 In. (172 x 172 x 51 mm)
Fan Type : DC
Material : Aluminum
Noise Level : 64 dBA
Power Rating : 41 W
Primary Type : Fans
Rotation : CCW
Series : 6300 Series
Size : 6.8 x 2 (172 x 51) In. (mm)
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Speed : 6000 RPM
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -20 C
Termination : Terminals
Thickness, Approximate : 2 In. (51 mm)
Type : Round
Voltage Rating : 24 VDC
Weight : 910 g

Overview

Features:

  • Electronically Commutated External Rotor Motor
  • Fully Integrated Commutation Electronics
  • Electronic Protection Against Reverse Polarity, Locked Rotor
  • Fiberglass Reinforced PA Plastic Impeller
  • Aluminum Housing
  • Ball Bearing Construction
  • Air Exhaust Over Struts
  • CCW Rotation Looking at Rotor
  • Mounting from Either Face Using Two 4.3 mm Holes
  • Electrical Connection Via Two Flat Pins 2.8 x 0.5 mm
  • Ground Lug for M4 x 8 Screw
  • UL, CSA, VDE Approvals on Some Models

  • Product Added to Cart
    ebm-papst
    Fan; DC; 24V; 172x51mm; Round; 353.1CFM; 41W; 64dBA; 6000RPM; Terminals
    Allied Stock #: 70105118
    Mfr's Part #: 6314/2TDHP
    $165.830 Each
    Quantity added: