ebm-papst 624HH
DC Fan, 24V, 60x60x25mm, 33CFM, 3.6W, 43dBA, Wire Leads
Mfr. Part #: 624HH / RS Stock #: 70104890
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$38.25
10
$36.34
25
$34.43
50
$32.51
100
$30.60
250
$28.69
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
33 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.14583333333333 A
Fan Type
DC
IP Rating
IP20
Material
Plastic
Maximum Operating Temperature
70 °C
Noise Level
43 dBA
Nominal Voltage
24 VDC
Power Rating
3.5 W
Rotation
CW Degree(s)
Size
2.36 x 1 (60 x 25) In. (mm)
Temperature Range
-20 to 70 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
24 V
Weight
70 g
Overview
Highlights:
Very rigid compression curve for high air flow at high back pressure.
Motor with very low structure-borne noise.
Innovative impeller with winglets for low noise.
Control inputs, alarm and speed signals available on request.
General Characteristics:
Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
Fully integrated electronic commutation.
Protected against reverse polarity and locking.
Connection via single strands AWG 22, TR 64. Bared and tin-plated.
Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
Mass: 85 g.
General Characteristics: