ebm-papst 6224N/2HPR-219

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 172x51; Round; 16.4CFM; 18W; 55dBA; 3400RPM; Flat Plugs
Mfr. Part#: 6224N/2HPR-219
Allied Stock#: 70105344

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 16.4 CFM (464 L/Min.)
Bearing Type : Ball
Configuration : Round
Dimensions : 6.8 x 6.8 x 2 In. (172 x 172 x 51 mm)
Fan Type : DC
Material : Aluminum
Noise Level : 55 dBA
Power Rating : 18 W
Primary Type : Fans
Rotation : CCW
Series : 6200N Series
Size : 6.8 x 2 (172 x 51) In. (mm)
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Speed : 3400 RPM
Temperature, Operating, Maximum : 72 C
Temperature, Operating, Minimum : -20 C
Termination : Flat Plugs
Thickness, Approximate : 2 In. (51 mm)
Type : Round
Voltage Rating : 24 VDC
Weight : 0.82 kg

Overview

Highlights:

  • Very rigid compression curve for high air flow at high back pressure.
  • Innovative impeller with winglets for low noise.
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enables a tailor-made solution to the specific requirements of your applications.

    General Characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation. Protected against reverse polarity and locking.
  • Connection via single strands AWG 24 (H3 and H4: AWG 22), TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 160 g (H3 and H4: 200 g).

  • Product Added to Cart
    ebm-papst
    Fan; DC; 24V; 172x51; Round; 16.4CFM; 18W; 55dBA; 3400RPM; Flat Plugs
    Allied Stock #: 70105344
    Mfr's Part #: 6224N/2HPR-219
    $152.640 Each
    Quantity added: