ebm-papst 612F/2-638
DC Fan, 12V, 60x60x15mm, 15.9CFM, 27dBA, 1W, 3900RPM, Connector
Mfr. Part #: 612F/2-638 / RS Stock #: 70371816
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
15.9 CFM (450 L/Min.) CGM
Approximate Size
2.4 x 2.4 In. (60 x 60 mm)
Approximate Thickness
0.6 In. (15 mm)
Bearing Type
Sleeve
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Noise Level
27 dBA
Power Rating
1 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
60mm Compact Series
Size
2.36 x 0.6 (60 x 15) In. (mm)
Special Features
Tachometer
Speed
3900 RPM
Termination
Connectorized
Type
Square
Voltage Rating
12 VDC