ebm-papst 4658N
AC Axial Fan, 119 x 119 x 38mm, 114m3/h, 18 (W@ 60Hz), 19.5 (W@ 50Hz), 230 V
Mfr. Part #: 4658N / RS Stock #: 70479025
Price
Qty.
Standard Price
1
$59.21
10
$56.25
25
$53.29
50
$50.33
100
$47.37
250
$44.41
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
100 CFM
Approximate Size
4.7 x 4.7 in ; 119 x 119 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Metal
Maximum Operating Temperature
85 °C ; 90 °C
Minimum Operating Temperature
-40 °C
Noise Level
48 dBA
Power Rating
19.5 W
Rotation
CW Degree(s)
Size
4.69 x 1.5 (119 x 38) In. (mm)
Speed
2950 RPM
Static Pressure
0.36 in H2O (89.7 Pa) Pa
Termination
Connectorized
Type
Square
Voltage Rating
230 V
Weight
0.55 kg
Overview
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installlation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installlation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.