ebm-papst 4656Z

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 120x120x 38mm; Sq; 94.2CFM; 19W; 40dBA; 2650RPM; Terminals
Manufacturer #: 4656Z
Allied Stock #: 70104864

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.02 (Each)
1 $47.02
5 $45.61
10 $42.79
Availability

160 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 94.2 CFM (2667 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : AC
Frequency : 50 Hz
Material : Metal
Noise Level : 40 dBA
Noise Rating : 40 dBA
Nominal Speed : 2650 min^-1
Power Rating : 19 W
Primary Type : Fans
Rotation : CW
Series : 4000 Z Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 2650 RPM
Standards : UL Listed, CSA Certified, VDE Approved
Temperature Range : -40 to 85 C
Temperature, Operating, Maximum : 75 C
Termination : Terminals
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 230 VAC
Weight : 1.19 Lbs.

Overview

AC axial fans
Series 4000 Z 119 x 119 x 38 mm


- AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
- Metal fan housing and impeller.
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
- Electrical connection via 2 flat plugs 2.8 x 0.5 mm.
- Optionally available: Models with reinforced flanges and single leads.
- Fan housing with grounding lug and screw M4 x 8 (TORX).
- Mass: 540 g.
- Please note our new ACmaxx series. With identical mounting dimensions and voltages, this series achieves higher energy efficiency.

Product Added to Cart
ebm-papst
Fan; AC; 230V; 120x120x 38mm; Sq; 94.2CFM; 19W; 40dBA; 2650RPM; Terminals
Allied Stock #: 70104864
Mfr's Part #: 4656Z
$47.020 Each
Quantity added: