ebm-papst 4624ZW

Image may be a representation.
See specs for product details.
Fan; AC; 24V; 119x119x38mm; Sq; 106CFM; 45dBA; 18W; 1700RPM; Terminals
Mfr. Part#: 4624ZW
Allied Stock#: 70325038

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.40 (Each)
1 $45.40
5 $44.04
10 $41.31
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 106 CFM (3002 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.69 x 4.69 x 1.5 In. (119 x 119 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Metal
Noise Level : 45 dBA
Power Rating : 18 W
Primary Type : Fans
Rotation : CW
Series : 4000Z Series
Size : 4.69 x 1.5 (119 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (119 x 119 mm)
Speed : 1700 RPM
Temperature, Operating, Maximum : 75 C
Termination : Terminals
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 24 VAC
Weight : 1.19 Lbs.

Overview

Clockwise rotation viewed from rotor. Electrical connection with LZ 120 plug and cord set or soldered.
Features:

  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Metal Housing and Impeller
  • Air Exhausts Over Struts
  • Mounting from Either Face Using Four 4.3 mm Holes
  • Electrical Connection Via Two 2.8 x 0.5 mm Flat Pin Terminals
  • Ground Lug on Housing

  • Product Added to Cart
    ebm-papst
    Fan; AC; 24V; 119x119x38mm; Sq; 106CFM; 45dBA; 18W; 1700RPM; Terminals
    Allied Stock #: 70325038
    Mfr's Part #: 4624ZW
    $45.400 Each
    Quantity added: