ebm-papst 4418M

Image may be a representation.
See specs for product details.
Fan; DC; 48V; 120x120x38mm; Sq; 108.3CFM; 4.2W; 42dBA; Wire Leads
Manufacturer #: 4418M
Allied Stock #: 70105027

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$43.58 (Each)
1 $43.58
5 $42.27
10 $39.66
Availability

4 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 108 CFM (3058 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : DC
Material : Plastic
Noise Level : 42 dBA
Noise Rating : 42 dBA
Power Rating : 4.2 W
Primary Type : Fans
Rotation : CW
Series : 4400 Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Temperature, Operating, Maximum : 70 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 48 VDC
Weight : 0.51 Lbs.

Overview

EBM 4400 Series DC Axial Fan - 119 x 119 x 38 mm

  • Innovative Impeller with Winglets for Low Noise
  • Control Inputs, Alarm and Speed Signals Available Upon Request
  • Material: Fiberglass-Reinforced Plastic. Impeller PA, Housing PBT
  • Fully Integrated Electronic Commutation
  • Protected Against Reverse Polarity and Blocking
  • Electrical Connection Via Single Leads AWG 24, TR 64. Stripped and Tinned Ends
  • Blowing Over Struts. Rotational Direction CW Looking at Rotor
  • Mass: 250 g

  • Product Added to Cart
    ebm-papst
    Fan; DC; 48V; 120x120x38mm; Sq; 108.3CFM; 4.2W; 42dBA; Wire Leads
    Allied Stock #: 70105027
    Mfr's Part #: 4418M
    $43.580 Each
    Quantity added: