ebm-papst 4312NH3

Image may be a representation.
See specs for product details.
Fan; Axial; 12VDC; 119x119x32mm; 168cfm; 11.0W; 4100rpm; Ball Bearing
Mfr. Part#: 4312NH3
Allied Stock#: 71019461

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.540 (Each)
1 $54.540
5 $52.900
10 $49.630
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 167 CFM
Configuration : Square
Fan Type : DC
Noise Level : 55dBA dBA
Power Rating : 10 W
Series : 4300N Series
Size, Approximate : 4.7 x 4.7 In. (119 x 119 mm)
Speed : 4000RPM
Termination : Wire Leads
Thickness, Approximate : 1.3 In. (33 mm)
Type : DC
Voltage Rating : 12 VDC

Overview

ebm-papst's 4300 Series design has been updated with the addition of aerodynamically shaped guide vanes on the discharge, innovative winglets on the blade tips and a smaller, more efficient motor driving the whole package. The Result is their new 4300N Series. These advancements work together to provide lower acoustic noise and improved efficiency, all while allowing an increase in the performance range.
The free air flow of the new fan series ranges from 59 CFM to a maximum of 168 CFM, which is an increase of 40% above the maximum air flow of the 4300 series. Acoustic noise has been lowered as much as 9 dB(A) while the overall fan efficiency level is up to 8.5 percentage points higher.

Features:

  • "Significant Noise Reduction of up to -9 dB(A) *
  • Greater Efficiency*
  • Considerably Higher Performance Range*
  • Improved Salt Spray Protection*
  • Improved EMC*
  • Reinforced Attachment Points for Higher Tightening Torques*
  • Robust Mechanical Design*
  • Long Service Life
  • Degree of Protection up to IP68
  • *Compared with the 4300 Series

  • Product Added to Cart
    ebm-papst
    Fan; Axial; 12VDC; 119x119x32mm; 168cfm; 11.0W; 4100rpm; Ball Bearing
    Allied Stock #: 71019461
    Mfr's Part #: 4312NH3
    $54.540 Each
    Quantity added: