ebm-papst 4212/12H
DC Fan, 12V, 120x120x25mm, 97CFM, 4.3W, 45dBA, Wire Leads
Mfr. Part #: 4212/12H / RS Stock #: 70104797
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
97 CFM (2747 L/Min.) CGM
Approximate Size
4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
75 °C
Noise Level
45 dBA
Power Rating
4.3 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
4200 Series
Size
4.7 x 1 (120 x 25) In. (mm)
Termination
Wire Leads
Type
Square
Voltage Rating
12 VDC
Weight
0.64 lbs
Overview
Features:
DC Fans with Electronically Commutated External Rotor Motor. Fully Integrated commutation electronics
With Electronic Protection Against Reverse Polarity, Blocking and overloading by PTC-Resistor
Mounting from Either Face Using Four 4.3 mm Holes
Fan of Fiberglass Reinforced, PBTP Housing, PA Impeller
Air Exhaust over Struts. Rotational Direction CCW Looking at Motor
Electrical connection via Leads AWG 22, TR 64. Stripped and Tinned Ends
UL, CSA, VDE Approvals on some Models