ebm-papst 4114NH5

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 120x120x38mm; Sq; 229.5CFM; 45W; 70dBA; Wire Leads
Manufacturer #: 4114NH5
Allied Stock #: 70105037

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$105.95 (Each)
1 $105.95
5 $102.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 230 CFM (6513 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : DC
Material : Metal
Noise Level : 70 dBA
Noise Rating : 70 dBA
Power Rating : 45 W
Primary Type : Fans
Rotation : CW
Series : 4100 N Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Temperature, Operating, Maximum : 65 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 0.86 Lbs.

Overview

Highlights:

  • Very rigid compression curve for high air flow at high back pressure.
  • Low operating noise level at high back pressure.
  • Available as standard with PWM control input and speed signal, additional inputs and outputs on request. 3-phase fan drive with high degree of running smoothness.

    General Characteristics:
  • Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 20, sensor and control leads AWG 22, UL1007, TR 64. Bared and tin-plated.
  • Air intake over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 425 g.

  • Product Added to Cart
    ebm-papst
    Fan; DC; 24V; 120x120x38mm; Sq; 229.5CFM; 45W; 70dBA; Wire Leads
    Allied Stock #: 70105037
    Mfr's Part #: 4114NH5
    $105.950 Each
    Quantity added: