ebm-papst 4114N/2HU-272

Image may be a representation.
See specs for product details.
Fan; IP68; DC; 24V; 119x119x38mm; Sq; 140CFM; 11W; 57dBA; 4400RPM; Leadwires
Manufacturer #: 4114N/2HU-272
Allied Stock #: 70710158

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.09 (Each)
1 $88.09
3 $85.45
5 $82.89
10 $80.41
25 $78.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 140 CFM (3964 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.69 x 4.69 x 1.5 In. (119 x 119 x 38 mm)
Fan Type : DC
Material : Plastic
Noise Level : 57 dBA
Power Rating : 11 W
Primary Type : Fans
Rotation : CW
Series : 4100NU Series
Size : 4.69 x 1.5 (119 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (119 x 119 mm)
Special Features : IP68
Speed : 4400 RPM
Temperature, Operating, Maximum : 55 C
Temperature, Operating, Minimum : -20 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 400 g

Overview

ebm-papst IP68 Fans from ebm-papst | Highest protection against harsh environments:

ebm-papst's IP68 rated DC centrifugal and tubeaxial fans range from 60mm to 190mm and offer the highest protection against harsh environments. Ingress Protection (IP) is a standard protection rating on electrical enclosures that are considered waterproof or dust proof. The importance of an IP68 rating on ebm-papst products is to ensure the highest level of protection for the electronics inside the enclosure against foreign objects and water, while also protecting the user against potentially harmful contact.

Features:

  • Ideal for harsh environments
  • Dustproof and waterproof
  • Ingress Protection rating of IP68
  • DC centrifugal and tubeaxial fans
  • Range in size from 60mm - 190mm
  • Completely encapsulated
  • Protected from dust and water
  • Protects users from harmful contact

  • Product Added to Cart
    ebm-papst
    Fan; IP68; DC; 24V; 119x119x38mm; Sq; 140CFM; 11W; 57dBA; 4400RPM; Leadwires
    Allied Stock #: 70710158
    Mfr's Part #: 4114N/2HU-272
    $88.090 Each
    Quantity added: