ebm-papst 3506

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 92x92x38mm; Sq; 43CFM; 36dBA; 8W; 2600RPM; Wire Leads
Mfr. Part#: 3506
Allied Stock#: 70320520
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.630 (Each)
1 $39.630
3 $37.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 43 CFM (1218 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.6 x 3.6 x 1.5 In. (92 x 92 x 38 mm)
Fan Type : AC
Frequency : 60 Hz
Material : Metal
Noise Level : 36 dBA
Power Rating : 8 W
Primary Type : Fans
Rotation : CW
Series : 3000 Series
Size : 3.6 x 1.5 (92 x 38) In. (mm)
Size, Approximate : 3.6 x 3.6 In. (92 x 92 mm)
Speed : 2600 RPM
Temperature, Operating, Maximum : 95 C
Temperature, Operating, Minimum : -40 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 115 VAC
Weight : 0.42 kg

Overview

Counterclockwise rotation viewed from rotor. Electrical connection with LZ120 plug and cord set (sold separately), or soldered.
Features:

  • 1-Inch Flat Axial Fans
  • Metal Housing, Mineral Reinforced Plastic (PA) Impeller
  • Internal Rotor Shaded Pole Motor
  • Impedance Protected Against Overloading
  • Air Output Over Struts
  • 115 VAC 60 Hz Operation
  • Electrical Connection Via Two 2.8 x 0.5 mm Flat Pin Terminals
  • Ground Lug on Housing
  • Mounting from Either Face Using Four 4.3 mm Holes
  • Weight 10 Oz. (284 g)

  • Product Added to Cart
    ebm-papst
    Fan; AC; 115V; 92x92x38mm; Sq; 43CFM; 36dBA; 8W; 2600RPM; Wire Leads
    Allied Stock #: 70320520
    Mfr's Part #: 3506
    $39.630 Each
    Quantity added: