ebm-papst 3412N/2HH

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 92x92x25mm; Sq; 60CFM; 2.7W; 39dBA; Wire Leads
Mfr. Part#: 3412N/2HH
Allied Stock#: 70104952

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.23 (Each)
1 $34.23
5 $33.20
10 $31.14
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 60 CFM (1699 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.6 x 3.6 x 1 In. (92 x 92 x 25 mm)
Fan Type : DC
Material : Diecast Aluminum
Noise Level : 39 dBA
Noise Rating : 39 dBA
Power Rating : 2.7 W
Primary Type : Fans
Rotation : CW
Series : 3400 N Series
Size : 3.62 x 1 (92 x 25) In. (mm)
Size, Approximate : 3.6 x 3.6 In. (92 x 92 mm)
Speed : 3250 RPM
Temperature, Operating, Maximum : 70 C
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 12 VDC

Overview

DC axial fans
Series 3400 N 92 x 92 x 25 mm

Highlights:
- Ball bearings and sleeve bearings available.
- Some models suitable for use at high ambient temperatures up to 85 deg. C.

General characteristics:
- Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
- Fully integrated electronic commutation.
- Protected against reverse polarity and locking.
- Connection via single strands AWG 24, TR 64. Bared and tin-plated.
- Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
- Mass: 100 g.

Product Added to Cart
ebm-papst
Fan; DC; 12V; 92x92x25mm; Sq; 60CFM; 2.7W; 39dBA; Wire Leads
Allied Stock #: 70104952
Mfr's Part #: 3412N/2HH
$34.230 Each
Quantity added: