ebm-papst 3314NH

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 92x92x32mm; Sq; 54CFM; 2.6W; 38dBA; 3050RPM; Leadwires
Mfr. Part#: 3314NH
Allied Stock#: 70739130

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.880 (Each)
36 $38.880
72 $37.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 36

Multiples Of: 36

Specifications

Air Flow : 54 CFM (1529 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.6 x 3.6 x 1.26 In. (92 x 92 x 32 mm)
Fan Type : DC
Material : Plastic
Noise Level : 38 dBA
Power Rating : 2.6 W
Primary Type : Fans
Rotation : CW
Series : 3300 N Series
Size : 3.6 x 1.26 (92 x 32) In. (mm)
Size, Approximate : 3.6 x 3.6 In. (92 x 92 mm)
Speed : 3050 RPM
Temperature, Operating, Maximum : 75 C
Temperature, Operating, Minimum : -20 C
Termination : Wire Leads
Thickness, Approximate : 1.3 In. (33 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 190 g

Overview

  • Material: Housing: GRP1) (PBT) Impeller: GRP1) (PA)
  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Clockwise, seen on rotor
  • Connection: Via single wires AWG 24 UL 1061, TR 64
  • Mass: 190 g

  • Product Added to Cart
    ebm-papst
    Fan; DC; 24V; 92x92x32mm; Sq; 54CFM; 2.6W; 38dBA; 3050RPM; Leadwires
    Allied Stock #: 70739130
    Mfr's Part #: 3314NH
    $38.880 Each
    Quantity added: