ebm-papst 3312

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 92x92x32mm; Sq; 47CFM; 2.4W; 37dBA; 3000RPM; Wire Leads
Manufacturer #: 3312
Allied Stock #: 70105405

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 47.1 CFM (1334 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.6 x 3.6 x 1.26 In. (92 x 92 x 32 mm)
Fan Type : DC
Material : Plastic
Noise Level : 37 dBA
Nominal Speed : 3000
Power Rating : 2.4 W
Primary Type : Fans
Rotation : CCW
Series : 3300 Series
Size : 3.6 x 1.26 (92 x 32) In. (mm)
Size, Approximate : 3.6 x 3.6 In. (92 x 92 mm)
Speed : 3000 RPM
Temperature, Operating, Maximum : 75 C
Termination : Wire Leads
Thickness, Approximate : 1.3 In. (33 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 0.42 Lbs.

Overview

Highlights:

  • Ball bearings and sleeve bearings available.
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enables a tailor-made solution to the specific requirements of your applications.

    General Characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 190 g.

  • Product Added to Cart
    ebm-papst
    Fan; DC; 12V; 92x92x32mm; Sq; 47CFM; 2.4W; 37dBA; 3000RPM; Wire Leads
    Allied Stock #: 70105405
    Mfr's Part #: 3312
    $30.890 Each
    Quantity added: