Eaton Vehicle Controls XTD2C2A
Toggle Switch,1PDT.ON-NONE-ON,Metal Bat Actuator,20A,125VAC,10A,277VAC,Screw
Mfr. Part #: XTD2C2A / RS Stock #: 70807357
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.76
1000
$3.69
2500
$3.56
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
20 A
Family Name
XT IEC Power Control Family
Operation
ON-NONE-ON
Series
XT Series
Termination
Screws
UPC Code
786685227245
Voltage Rating
125 V
Overview
Eaton's AC rated XT Series toggles switches offer a standard high rating for both single and double pole applications. the XT series offers a wide range of switching circuits, functions and accessories. Ratings for single and double pole include 20A at 125VAC and 10A at 277VAC to handle more severe inductive, motor and lamp loads. In addition, XT series toggles have a high standard horsepower rating of 1-1/2 hp from 125-250VAC for double-pole applications.
These easy to install toggle switches also have an industry 0.480 inch diameter mounting hole. These extremely versatile and affordable switches can be used in a variety of applications.
Applications:
Commercial and Industrial equipment
Household appliances
Industrial machinery and automation
Medical equipment
Military communications and surveillance
Rail systems
Signaling and communications
Test and lab equipment
Telecommunications, cable and broadcasting.