Eaton / Switches XR1CG44NV1XX

Image may be a representation.
See specs for product details.
Switch; Rocker; SPDT; ON-ON; Illum; LED; 14VDC; Amber; No Legend; 16A; 125VAC
Mfr. Part#: XR1CG44NV1XX
Allied Stock#: 70807336

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.910 (Each)
100 $6.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Actuator Type : Rocker
Contact Form : SPDT
Current Rating : 16A
Illumination : LED
Operation : ON-ON
Voltage Rating : 125VAC

Overview

The X series rocker switch from Eaton is for use in outdoor applications and flexible enough to meet almost every market need. These sleek style rockers are molded in a unique smooth matte finish. The bezel is also unique with a more modern rounded-rectangular design and a oval shaped actuator. X series rockers are available in single and double pole with various circuit options; LED illumination and laser etching.

Features:

  • Frame and actuator colors are black
  • 0.025 spade quick connect terminals
  • Standard IP56 sealing per IES 60529
  • Illumination-standard LED voltages offered include 14Vdc and 125Vac
  • Frames are nylon and actuators are nylon with glass fiber for meeting UL flame 94HB
  • Terminals are silver plated brass
  • Easy snap in mounting with plastic bezel
  • Eaton part number etched on switch for easy inventory management

    Applications:
  • Agriculture
  • Bus
  • Commercial
  • Specialty Vehicles
  • Truck

  • Product Added to Cart
    Eaton / Switches
    Switch; Rocker; SPDT; ON-ON; Illum; LED; 14VDC; Amber; No Legend; 16A; 125VAC
    Allied Stock #: 70807336
    Mfr's Part #: XR1CG44NV1XX
    $6.910 Each
    Quantity added: