Eaton / Switches 8444K4

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Panel Mount; 15 A @ 125 VAC; 10 A @ 250 VAC; 1PST NO
Mfr. Part#: 8444K4
Allied Stock#: 70155681

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.49 (Each)
1 $7.49
10 $7.25
25 $6.92
Availability

560 can ship immediately.

869 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST NO
Current Rating : 15 A
Force, Operating : 0.9 lbs.
Material, Contact : Silver Plated Copper with Fine or Coin Silver Contact Face Button (Movable), Copper with Fine or Coin Silver Contact Face Button (Stationary)
Material, Terminal : Brass
Mounting Hole Size : 11.91 mm
Number of Poles : 1 Pole
Number of Positions : 1
Operation : Momentary
Special Features : Non-Illuminated
Standards : UL Recognized, CSA Certified
Temperature, Operating : -17.8 to +65.6 °C
Termination : Screw
Type : Push Button
Voltage Rating : 125 VAC

Overview



These general purpose ac rated pushbutton switches feature Slow-make/Slow-break butt type contacts with a light operating pressure that is particularly suited to instrumentation applications.

Product Added to Cart
Eaton / Switches
Switch; Pushbutton; Panel Mount; 15 A @ 125 VAC; 10 A @ 250 VAC; 1PST NO
Allied Stock #: 70155681
Mfr's Part #: 8444K4
$7.490 Each
Quantity added: