Eaton / Switches 8440K2

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Panel Mount; 5 A @ 12 VDC; 3 A @ 125 VAC; 1PST NO
Manufacturer #: 8440K2
Allied Stock #: 70155679

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.53 (Each)
1 $10.53
10 $10.18
25 $9.72
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST
Current Rating : 3 A
Force, Operating : 2.5 lbs.
Material, Contact : Silver Plated Copper
Material, Terminal : Brass Silver Plated
Mounting Hole Size : 11.68 mm
Number of Poles : 1 Pole
Number of Positions : 1
Operation : Momentary
Special Features : Non-Illuminated
Standards : UL Recognized, CSA Certified
Temperature, Operating : -17.8 to +65.6 °C
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview



These general purpose ac rated pushbutton switches feature Slow-make/Slow-break butt type contacts with a light operating pressure that is particularly suited to instrumentation applications.

Product Added to Cart
Eaton / Switches
Switch; Pushbutton; Panel Mount; 5 A @ 12 VDC; 3 A @ 125 VAC; 1PST NO
Allied Stock #: 70155679
Mfr's Part #: 8440K2
$10.530 Each
Quantity added: