Eaton / Switches 8006K26N1V2

Image may be a representation.
See specs for product details.
Switch; Rocker; SPDT; 10 A; 250; Copper; Non-Illuminated; Black; Snap-In; 85 &de
Manufacturer #: 8006K26N1V2
Allied Stock #: 70155789

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.50 (Each)
1 $6.50
10 $6.29
25 $6.01
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangle
Color, Button : Black
Contact Form : SPDT
Current Rating : 15 A
Dielectric Strength : 1000 V
Electrical Life : 25000 Operations (Min.)
Material, Contact : Copper
Mechanical Life : 25000 Operations (Min.)
Mounting Hole Size : 0.83 x 1.45 In. In.
Mounting Type : Snap-In
Number of Poles : 1 Pole
Number of Positions : 2
Operation : On-None-On
Special Features : Non-Illuminated
Standards : UL Listed
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Type : Rocker
Voltage Rating : 250 VAC VAC

Overview



This switch is designed for tough applications with snap-in mounting. All switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel.

Product Added to Cart
Eaton / Switches
Switch; Rocker; SPDT; 10 A; 250; Copper; Non-Illuminated; Black; Snap-In; 85 &de
Allied Stock #: 70155789
Mfr's Part #: 8006K26N1V2
$6.500 Each
Quantity added: