Eaton / Switches 7804K32

Image may be a representation.
See specs for product details.
Switch; Toggle; 20 A @ 125 VAC⁄ 10 A @ 250 VAC; 125⁄ 250 VAC;
Mfr. Part#: 7804K32
Allied Stock#: 70155770

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.900 (Each)
1 $15.900
10 $15.390
25 $14.680
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Lever
Contact Form : 3PDT
Current Rating : 20 A
Dielectric Strength : 1000 V
Material, Body : Thermoset (Base)
Material, Contact : Silver Plated Copper
Mounting Type : Panel Mount
Number of Poles : 3 Pole
Number of Positions : 3
Operation : ON-OFF-ON
Seal Type : Lever Seal
Standards : UL Recognized, CSA Certified
Temperature, Operating, Maximum : 65.6 °C
Temperature, Operating, Minimum : -17.8 °C
Termination : Screws
Type : Toggle
Voltage Rating : 125 VAC

Overview

3PDT Contact Type, General Purpose Toggle Switches AC Rated

Designed to provide high interrupting capacity in a small phenolic base. Contacts are silver-plated. 3/4 HP, 15/32" slotted sleeve length. UL recognized.
These ac rated toggle switches offer the widest selection of features and the design flexibility to meet a variety of applications.

Product Added to Cart
Eaton / Switches
Switch; Toggle; 20 A @ 125 VAC⁄ 10 A @ 250 VAC; 125⁄ 250 VAC;
Allied Stock #: 70155770
Mfr's Part #: 7804K32
$15.900 Each
Quantity added: