Eaton / Switches 260411E

Image may be a representation.
See specs for product details.
Switch; DPDT; 16 A; 250 VAC; Silver Plated Copper; On-Off-On; Black; Snap-In
Manufacturer #: 260411E
Allied Stock #: 70155704

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.00 (Each)
1 $4.00
10 $3.88
25 $3.70
Availability

395 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangle
Color, Button : Black
Contact Form : DPDT
Current Rating : 16 A
Dielectric Strength : 1000 V
Material, Contact : Silver Plated Copper
Mounting Hole Size : 0.876 x 1.075 In. In.
Mounting Type : Panel Mount
Number of Poles : 2 Pole
Number of Positions : 3
Operation : On-Off-On
Series : 2604 Series
Special Features : Non-Illuminated
Standards : UL Listed, CSA Certified, VDE Approved
Termination : QC Tabs
Type : Rocker
Voltage Rating : 125 VAC VAC

Overview

16 A, 250 VAC, Miniature and Midsize Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Rocker switch with quick connect tab termination style.

Product Added to Cart
Eaton / Switches
Switch; DPDT; 16 A; 250 VAC; Silver Plated Copper; On-Off-On; Black; Snap-In
Allied Stock #: 70155704
Mfr's Part #: 260411E
$4.000 Each
Quantity added: