Eaton - Cutler Hammer XV-102-H3-57TVRL-10
HMI-PLC Operator Interface, Second generation CE plastic housing, XV Series
Mfr. Part #: XV-102-H3-57TVRL-10 / RS Stock #: 70274726
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,319.21
5
$1,279.63
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
171161
Approvals
cULus Listed ; UL Listed
Backlighting
Yes
Bezel
Blank front
Communication
RS232
Dimensions
3.50 in H X 11.00 in W X 7.50 in L X 1.54 in D
Display
5.7 in TFT resistive touch (VGA)
Display Colors
Color Display
Display Size
5.6 in
HMI Type
Touch Screen HMI
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Number of Ports
3
Processor Type
32 Bit RISC
Supply Voltage
24 VDC
Technology
TFT LCD Display
Temperature Operating Range
0 to 50 °C
UPC Code
7640130097971
Weight
1.5 lb
Overview
Eaton XV Series — Touch Panel HMI/PLCs | XV and XP Series of Operator Interfaces:
The new XV and XP Series of operator interfaces represent the broadest set of solutions Eaton has introduced in more than 25 years of HMI innovation. This family of high performance platforms provide unmatched flexibility, with a slim OEM design and a variety of communication port options that include onboard Ethernet on all models. With screen sizes ranging from 3.5 to 15 inches, vast communications capabilities, and a single development software package, the XV and XP Series represent a complete solution to any HMI application.
Eaton’s XV Series of touch display PLCs offer high performance platforms that provide unmatched flexibility. Features slim OEM design and a variety of communication port options that include onboard Ethernet on all models. With screen sizes ranging from 3.5 to 15 inches, vast communications capabilities, and a single development software package, the XV and XP Series represent a complete solution to any HMI application.
XV Series Operator Interface with Windows CE 5.0 Professional Operating System Features:
3.5-in to 10.4-in screen sizes in cost effective plastic or metal housing
Ethernet and serial ports on all models
Resistive touchscreen with flush bezel
64k color TFT display
40,000 hour LED backlight half-life with selectable dimming
24Vdc nominal rated power supply (-20%/+25%) with polarity protection
32 Bit RISC, 400 MHz Processor
IP65, NEMA 4X (indoor)
CE, UL/cUL, RoHS
Ambient conditions are 0 to 50C, 10 to 95% relative humidity, non-condensing
Pre-installed Visual Designer runtime and Web serving licenses for 1500 tags, three drivers and one Web session
Field upgradeable to 4000 max tags, 3 drivers; 1, 2, 4, or 8
XP Series Operator Interface with Windows Embedded Operating System Features:
8.4-in to 15.0-in screen and blind node
Infrared touchscreen, non-reflective safety glass and metal housing for demanding environments
Multiple Ethernet, serial, and USB ports on all models
All solid-state media increases reliability
Open architecture compatible with third party software and hardware
Non-corruptible OS with Protect Mode increases security and minimizes emergency and preventative maintenance downtime
Pre-installed Visual Designer runtime and Web serving licenses
Ambient conditions are 0 to 50C, 10 to 95% relative humidity, non-condensing
24Vdc nominal rated power supply (–15%/+20%) with polarity protection
1 x PCI 32-bit slot for COMM modules
CE, UL/cUL, RoHS