Location: 
All Products

Eaton - Cutler Hammer XV-102-E8-70TWRC-10

Eaton - Cutler Hammer - XV-102-E8-70TWRC-10 - HMI Touch Panel with Integrated PLC,  Color,  7in TFT,  Version E (SmartWire-DT) View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer HMI Touch Panel with Integrated PLC, Color, 7in TFT, Version E (SmartWire-DT)
Mfr. Part#:
XV-102-E8-70TWRC-10

Allied Stock#: 70250607

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$1,485.76 (Each)
1$1,485.760
3$1,411.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: XV Series
Communication: Ethernet 10/100, RS485, RS232, USB
Current Rating: 0.4 A
Depth: 1.496" (38mm)
Dimensions: 210 x 135 x 38 mm mm
Display Colors: Color
Display Size: 7 in.
Display Type: TFT
For Use With: PLC
Interface: Touchscreen
Length: 8.268" (210mm)
Mounting Type: Panel Mount
Number of Ports: 4
Port Style: Ethernet, RS485, RS232, USB
Primary Type: Operator Interface
Processor Type: 32 Bit RISC
Resolution, Display: 800 × 480 Pixels
Special Features: Resistive Touch with Flush Bezel
Supply Voltage: 24 VDC VDC
Temperature, Operating, Maximum: +50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: HMI
Voltage Rating: 24 VDC
Width: 5.315" (135mm)

Overview

With its new XV-102 touch display PLCs, Eaton is now offering high performance HMI/PLCs with an integrated Smart Wire-DT master. SmartWire-DT is the seamless connection and communication technology from Eaton: The uniformly designed and open system replaces the control wiring in all components from the circuit-breaker to the motor starter and frequency inverter right through to control circuit devices. The attractive range of offers comes with a digital SmartWire-DT I/O module and a preassambled flatcable to connect the SmartWire switchgear components. The preinstalled demo enables you to start your SmartWire-DT project immediately.

Features:
  • Processor RISC CPU, 32 Bit, 400 MHz
  • OS, Program and Data Memory 64 MB
  • Display: 7" TFT (Color), 64k Colors
  • 1 × SD Memory Card Slot
  • Integrated Interfaces: Ethernet 10/100, USB Host
  • Software (Development): Visualization = GALILEO (Also Possible with: CoDeSys TargetVisu, WebVisu), PLC = XSoft-CoDeSys-2
  • Basic Device with 240 License Points for the Combined Operation as HMI/PLC
  • Additional Communication Options
  • WinCE 5.0 Core License Included in Delivery
  • Optional SD Memory Card
  • Web Server
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.