Eaton - Cutler Hammer XTSC001BBT
DOL Starter,3 Pole,IEC,0.63-1A FLA,24VAC@50Hz, 24VAC@60Hz Coil,1 NO, 1 NC Aux
Mfr. Part #: XTSC001BBT / RS Stock #: 70056561
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$445.63
2
$424.08
3
$390.97
10
$366.36
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL 508 ; UL Listed file E245398 ; IEC 60947 ; CSA file No. 229767 ; Class 3211-05
Auxiliary Contact
1 NO ; 1 NC
Coil Power
24V 50/60 Hz W
Contact Configuration
1 NO, 1 NC
Contact Form
1 NO + 1 NC
Control Voltage
24 V
Current Rating
1 A
Current, Ratings
1 Amp
Enclosure Type
Open
Family Name
XT IEC Power Control Family
For Use With
3-Phase Motors
Frame Type
B Frame (45mm)
Horsepower Rating
1/2 HP
Horsepower, Max, 3 Phase, at 200 V
In this range, calculate motor rating according to rated current. Specified values to NEC 430.6(A)(1).
Horsepower, Max, 3 Phase, at 240 V
In this range, calculate motor rating according to rated current. Specified values to NEC 430.6(A)(1).
Horsepower, Max, 3 Phase, at 480 V
0.5
Horsepower, Max, 3 Phase, at 600 V
0.5
IP Rating
IP20
Motor FLA Range
0.63-1 A
Motor, Amp, Full Load
0.63-1. A
Mounting Type
DIN Rail Mount
Number of Poles
3
Overall Depth
178.5 mm
Overall Dimensions
45 x 95.7 x 178.5
Overall Length
45 mm
Overall Width
95.7 mm
Phase
3 Phase
Power Rating
250 W
Primary Type
DOL Starter
Product Header
Manual Motor Controller
Size
1.77 L x 7.03 H x 3.77 W in., 45 L x 178.5 H x 95.7 W mm in
Special Features
Visible Trip Indication
Standards
CE, IEC, UL
Starter Type
IEC Starter
Supply Voltage
24 V
Type
Motor
UPC Code
782116602537
Voltage Rating
690 V
Overview
The new XT IEC Open Non-reversing Manual Motor Controllers from Eaton's electrical business combine a Manual Motor Protector with an IEC Contactor(s) to provide a complete motor protection solution by combining motor disconnect function, thermal overload protection, magnetic short circuit protection and remote control operation in one compact, assembled unit. These assembled Manual Motor Controllers cover motors with FLA ratings from 0.10 A to 63 A. The UL 508 Type F labeled Combination Motor Controller (CMC) includes a Line Side Adapter (LSA).
Features:
ON/OFF Rotary Handle with Lockout Provision
Visible Trip Indication
Test Trip Function
Motor Applications from 0.10-32 A
Class 10 Overload Protection
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Phase Loss Sensitivity
Type 2 Coordination
Ambient Compensated Up to +55°C (+140°F)
Control Inputs Located at Front of Starter for Easy Access and Wiring
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
DIN Rail Mount
Adjustment Dial for Setting Motor FLA
Short Circuit Trip at 14 Times the Maximum Setting of the FLA Adjustment Dial
1 NO-1 NC Auxiliary Contact as Standard on Manual Motor Controller
Features: