Eaton - Cutler Hammer WMZSST415
DIN Rail Supplementary Protectors Accessory,SHUNT TRIP,110-415 VAC
Mfr. Part #: WMZSST415 / RS Stock #: 70058877
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL Listed ; CSA Certified
For Use With
WMZS UL 1077 Circuit Breakers
Number of Poles
1
Primary Type
Internal Accessories
Series
WMZS Series
Terminals
18 terminals
Type
Shunt Trips
UPC Code
786685260204
Voltage Rating
110-415 Vac, 110-230 Vdc V
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations, and plant. Eaton's WMZS DIN-rail mountable circuit breaker is designed for use in control panel applications. The WMZS is available with B, C, and D characteristics in accordance with UL 1077, CSA C22.2 No. 235, and IEC 60947-2.
Complete Range of UL 1077 Listed DIN Rail Mounted Miniature Circuit Breakers Up to 63 A
Standard Ratings of 10 kAIC @ 277/480 VAC
Current Limiting Design Provides Fast Short Circuit Interruption That Reduces the Let-Through Energy, Which Can Damage the Circuit
Thermal-Magnetic Overcurrent Protection — Three Levels of Short Circuit Protection, Categorized by B, C, and D Curves
Trip-Free Design — Breaker Cannot Be Defeated by Holding the Handle in the "On" Position
Captive Screws Cannot Be Lost
Fulfill UL 1077, CSA C22.2 No. 235, and IEC 60947-2 Standards
Field Installable Shunt Trip and Auxiliary Switch Subsequent Mounting
Module Width of Only 17.7 mm Per Pole
Contact Position Indicator (Red/Green)
Easy Installation on DIN Rail
Possibility for Sealing the Toggle in "On" or "Off" Position