Eaton - Cutler Hammer SL4-L230-A

Image may be a representation.
See specs for product details.
Amber LED Beacon; Steady Light Effect; 43mm Base; 230 V ac
Manufacturer #: SL4-L230-A
Allied Stock #: 70364365

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.70 (Each)
1 $74.70
3 $70.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CSA Certified; UL 508; UL Listed; cULus Listed; CSA Std. C22.2 No. 94-91; UL Listed file E29184; CSA Std. C22.2 No. 14-10; CSA Class No. NKCR7; IEC Rated
Color : Amber
Color, Lens : Amber
Diameter, Base : 40 mm
Enclosure Rating : UL type 4, 4X, 13
Illumination : Continuous LED
Quantity : -1
Series : SL4 Series
Type : 40 mm
UPC Code : 4015081678679
Voltage Rating : 230/240V

Overview

Eaton SL4 Modular Signal Towers
The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100-dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water. The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal Colors simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine. Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side. Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Product Added to Cart
Eaton - Cutler Hammer
Amber LED Beacon; Steady Light Effect; 43mm Base; 230 V ac
Allied Stock #: 70364365
Mfr's Part #: SL4-L230-A
$74.700 Each
Quantity added: