Eaton - Cutler Hammer QCR1010

Image may be a representation.
See specs for product details.
Circuit Breaker; QUICKLAG; Rear mnt; 10kAIC; 1-pole; 10A
Mfr. Part#: QCR1010
Allied Stock#: 70987945

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.560 (Each)
1 $41.560
5 $39.490
10 $37.520
25 $35.650
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Other; Generation - Renewable Energy - Alternative Energy; Generation - Conventional Energy - Conventional Energy; Datacenters - IT Space: CI and Hyper Converged; Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Approvals : UL Listed; CSA Certified
Connection : Cable-in/Cable-out
Current Rating : 10A A
Height : 1.2 Inch
Length : 4.6 Inch
Mounting Type : Rear
Number of Poles : Single-pole
Series : QUICKLAG Series
Type : Quicklag
UPC Code : 786679052907
Voltage Rating : 120/240V
Weight : .28 Pound
Width : 3.1 Inch

Overview

Eaton Quicklag Series – Miniature Industrial Circuit Breakers:

Quicklag Miniature Circuit Breakers are used in a variety of circuit protection applications that range from protection for submain circuits & light & power circuits through to various motor starting applications. The Quicklag Non-Automatic 80A and 100A model, which has no overcurrent protection, is available in single to four pole width configurations and can be used for circuit disconnection.

Features:

  • Breaking capacity 6kA at 415VAC/2, 3, 4 pole & 6kA at 240VAC/1 pole
  • Built and listed to UL 489
  • All QUICKLAG products UL and CSA® listed
  • All QUICKLAG products 15–100A are
  • HACR rated
  • Switching duty rated for 120 VAC fluorescent light applications
  • Extensive range of accessories
  • Non-Auto breakers available
  • Centre trip indication
  • Approvals & tests: Complies with AS3111 & AS2184, Lloyd’s approved

    Eaton Quicklag Series Type – QC & QCD – Miniature Industrial Circuit Breakers:

    Features:
  • All products 10–100A are HACR rated
  • Switching duty rated for 120 VAC fluorescent light applications only
  • Built and listed to UL 489
  • All QUICKLAG products UL and CSA® listed

    Family Applications:
  • Protection for sub-main circuits
  • Light and power
  • Motor starting applications

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; QUICKLAG; Rear mnt; 10kAIC; 1-pole; 10A
    Allied Stock #: 70987945
    Mfr's Part #: QCR1010
    $41.560 Each
    Quantity added: