Location: 
All Products

Eaton - Cutler Hammer M22-LED230-R

Eaton - Cutler Hammer - M22-LED230-R - PUSHBUTTON,  LIGHT UNIT,  SCREW TERMINAL, RED LED,  85-264V AC View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer PUSHBUTTON, LIGHT UNIT, SCREW TERMINAL, RED LED, 85-264V AC
Mfr. Part#:
M22-LED230-R

Allied Stock#: 70057796

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$20.49 (Each)
1$20.490
3$19.470
Availability

36 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M22 Series
Color: Red
Color, LED: Red
Lamp Type: LED
Terminal Type: Screw
Used On: M22 Series
Voltage Rating: 85 to 264 VAC
Voltage, Operating: 85 to 264 VAC

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.

Features
  • Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
  • Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
  • Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
  • Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
  • Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
  • Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces

    Benefits
  • Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
  • LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
  • Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
  • High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
  • Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
  • All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
  • Some M22 Operators are Capable of Communication Via ASi Protocol
  • M22 Offers USB/RJ45 Connections
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.