Eaton - Cutler Hammer KD3400F

Image may be a representation.
See specs for product details.
Circuit Breaker; Molded Case; Type KD; Frame Only; 3-P; 400A; 600 VAC; 250 VDC
Mfr. Part#: KD3400F
Allied Stock#: 70058914

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2,773.860 (Each)
1 $2,773.860
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals : UL Listed
Current Rating : 400A A
Frequency : 50-60 Hz
Height : 5.5 Inch
Length : 4.1 Inch
Number of Poles : Three-pole
Primary Type : Molded Case Circuit Breaker
Type : Frame only
UPC Code : 786679763551
Voltage Rating : 600 Vac, 250 Vdc
Weight : 9.65 Pound
Width : 5.5 Inch
Product Added to Cart
Eaton - Cutler Hammer
Circuit Breaker; Molded Case; Type KD; Frame Only; 3-P; 400A; 600 VAC; 250 VDC
Allied Stock #: 70058914
Mfr's Part #: KD3400F
$2,773.860 Each
Quantity added: