Eaton - Cutler Hammer JGHMVD06B

Image may be a representation.
See specs for product details.
Rotary; JG Handle; 6in; Black; (1/3R/12) for Series G Molded Case Cir. Breakers
Mfr. Part#: JGHMVD06B
Allied Stock#: 70239279

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$218.880 (Each)
1 $218.880
3 $207.940 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
For Use With : GJ Circuit Breakers
Length : 6" (152.4mm)
Mounting Type : Through-the-Door
Series : G Series
Type : Handle

Overview

The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A
Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options.

Features

  • Compact Design Frees Up Panel Space
  • Field-Installable Accessories for Easy Custom Configuration
  • Common Accessories Through 630 A
  • Electronic Trip Units from 20 to 2,500 A
  • UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
  • Built-In Ground Fault Protection Down to 20 A

  • Product Added to Cart
    Eaton - Cutler Hammer
    Rotary; JG Handle; 6in; Black; (1/3R/12) for Series G Molded Case Cir. Breakers
    Allied Stock #: 70239279
    Mfr's Part #: JGHMVD06B
    $218.880 Each
    Quantity added: