Eaton - Cutler Hammer JGH3150FAG

Image may be a representation.
See specs for product details.
Molded Case Circuit Breaker; 3 Pole; 150A; Thermal/Magnetic; JG Frame; G Series
Mfr. Part#: JGH3150FAG
Allied Stock#: 70057088

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2298.84 (Each)
1 $2298.84
3 $2232.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Other
Current Rating : 150 A
Dimensions : 4.13 W x 7 H x 3.57 D in.
Frame Type : JG Frame
Frequency : 50/60 Hz
Height : 4.13 Inch
Length : 3.57 Inch
Mounting Type : Panel Mount
Number of Poles : 3 Pole
Rating : 80% rated
Series : G Series
Standards : CSA Certified; IEC Rated; UL Listed
Terminals : Line and load
Termination : Screws
Time, Trip : 50 ms
Type : Thermal/Adjustable Magnetic
UPC Code : 782113526843
Voltage Rating : 600 Vac
Weight : 6 Pound
Width : 4.13 Inch

Overview

Eaton G Series - Global Circuit Breakers for 15 – 2500 A for IEC & NEMA Applications :

EATON Series G Molded Case Circuit Breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15A to 2500A with voltages up to 690 VAC. Thermal magnetic and electronic trip units are available as well as residual ground fault and 30 mA earth leakage protection options.

Features:

  • Compact design frees up panel space
  • Common field-fit internal accessories make installation and custom configuration easy
  • Advanced trip unit functionality offers a wide range of adjustment for maximum flexibility
  • Patented contact design features high-speed “blow-open" action, resulting in superior performance
  • Mounting hardware and lugs are included for convenience, eliminating the need for separate parts orders
  • Circuit breakers significantly outperform the calculations listed in The Institute of Electrical and Electronic Engineers (IEEE) standard 1584-2002, Guide for Performing Arc Flash Hazard calculations
  • Meets the requirements of UL, CSA, IEC, CCC and CE, providing a truly global design and worldwide acceptance
  • Choose from a complete family of trip units including thermal magnetic, electronic, and magnetic only switches

  • Product Added to Cart
    Eaton - Cutler Hammer
    Molded Case Circuit Breaker; 3 Pole; 150A; Thermal/Magnetic; JG Frame; G Series
    Allied Stock #: 70057088
    Mfr's Part #: JGH3150FAG
    $2,298.840 Each
    Quantity added: