Eaton - Cutler Hammer JGE3200FAG

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 200A; Panel; 3 Pole; Vol-Rtg 415; 480VAC
Mfr. Part#: JGE3200FAG
Allied Stock#: 70057085

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$988.090 (Each)
1 $988.090
3 $959.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals : CSA Certified; UL Listed; IEC Rated
Characteristic : G Curve
Current Rating : 200A A
Dimensions : 4.13 W x 7 H x 3.57 D in.
Frequency : 50-60 Hz
Height : 4.13 Inch
Length : 3.57 Inch
Mounting Type : Panel Mount
Number of Poles : Three-pole
Primary Type : Molded Case Circuit Breaker
Rating : 80% rated
Series : G Series
Terminals : Line and load
Termination : Screws
Time, Trip : 50 ms
Type : Complete breaker
UPC Code : 782113526720
Voltage Rating : 600 Vac
Weight : 6 Pound
Width : 4.13 Inch

Overview

Features:

  • Global Markings
  • 35% Smaller Size
  • Up to 600 VAC
  • Available 50-250 A
  • 3 Pole
  • Fixed Thermal/Adjustable Magnetic — Trip Unit

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 200A; Panel; 3 Pole; Vol-Rtg 415; 480VAC
    Allied Stock #: 70057085
    Mfr's Part #: JGE3200FAG
    $988.090 Each
    Quantity added: