Location: 
All Products

Eaton - Cutler Hammer H2007B-3

Eaton - Cutler Hammer - H2007B-3 - ACCESSORY;  HEATER PACKS;  QTY 3;  2.15-3.49 FLA View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer ACCESSORY; HEATER PACKS; QTY 3; 2.15-3.49 FLA
Mfr. Part#:
H2007B-3

Allied Stock#: 70056967

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$75.58 (Pack of 3)
1$75.580
3$71.980
5$68.380
15$64.950
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Heater Pack
Brand/Series: H2007B Series
Cont Output Amp Rating: 32/75 A
Contact Form: NO
Current Rating: 32/75 A
For Use With: NEMA Sizes 00-0 Series C, NEMA Sizes 1-2 Series B, IEC Sizes A-F Series C, IEC Sizes G-K Series B Overload Relay
Motor, Amp, Full Load: 2.15-3.49 A
Relay Type: Overload
Type: Heater Pack

Overview

Heater Pack Replacement The heater pack Series is determined by the 6th character of the Catalog Number. Series A or prior heater packs (identified by either “A” or “-” as the 6th character) have built-in load lugs. Series B or later heater packs do not (load lugs are on overload lay). Replacement of Series A or earlier heater packs with Series B or later heater packs, requires the one time addition of Lug Adapter Kit C3606KAL1-3B to the Series A1 overload relay.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.