Eaton - Cutler Hammer GVX020A1-5
Driver,Motor,For Speed Control, 3-Phase Motor,Sup-V 575AC,22A,15kW,NO/NC,IP20
Mfr. Part #: GVX020A1-5 / RS Stock #: 70057047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,628.65
3
$3,444.13
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-10 to 50 °C
Communication
RS485
Cont Output Amp Rating
22 A
Current Rating
22 A
Drive Type
Microprocessor
Driver Type
Vector Control
For Use With
3-Phase Motors
Frequency
0.1 to 400 Hz
Function
Adjustable Speed Control
Horsepower Rating
20 HP
Input Current
22 A
Input Type
Analog ; Digital
Input Voltage Range
500-600 VAC
IP Rating
IP20
Motor Power Rating
15 kW
Mounting Type
Panel Mount
Number of Inputs
13
Number of Outputs
4
Output Frequency
0.1 to 400 Hz
Output Type
Digital/Relay
Overall Depth
8.638” (219.4mm) in
Overall Dimensions
8.638 x 15.898 x 9.843” (219.4 x 403.8 x 250mm)
Overall Length
15.898” (403.8mm) in
Overall Width
9.843” (250mm) in
Phase
3 Phase
Power Rating
15 kW
Primary Type
AC Drive
Product Header
GVX9000 Adjustable Frequency Open Drive
Special Features
Control Panel ; Alphanumeric Display, Digital Indicator, Dynamic Brake Chopper, Extension I/O & Embedded PLC, LED Status Indicator, Operator Functions
Standards
AWG/MCM, CEC, EN 50081-2, EN 50082-2, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61800-3, NEC, UE, UL, cUL
Supply Voltage
575 VAC
Type
Sensorless Vector
UPC Code
786685106403
Overview
GVX9000, your global AF vector drive solution, is available with both open-loop and closed-loop capability enabling speed control of three-phase motors. Ideal for 1 HP to 100 HP applications, this programmable microprocessor drive suits a wide variety of applications from simple fans and pumps, to complex applications such as manufacturing and material handling. These drives strike a balance between power and functionality by offering accurate speed and torque control for smooth motor starting and stopping as well as precise operation of associated machinery.
Features:
Self Tuning Sensorless Vector AC Drive with Open/Close Loop Operation
3 Analog Inputs, 10 Programmable, Intelligent Digital Inputs, 2 Programmable Digital Output, 2 Programmable Relay
High and Low Overload Settings (150% Overload or 110% Overload for 1 Minute Respectively)
Easy-to-Use Programming: Start-up Wizard, Copy/Paste Capability in Keypad
Extension I/O and Embedded PLC Capability with Standard Modbus Communication
Open/Closed Loop Operation
Wide HP Range (1 HP to 100 HP) and Global Voltage Options
PID Control of a Process Variable Such as Pressure, Flow, Temperature, Liquid Level, Etc.
Undervoltage Carryover Limit: 0.3 to 25 Seconds
Displacement Power Factor: Better than 0.95
Efficiency: Typically Greater than 95%
Microprocessor: 32-Bit
Features: