Location: 
All Products

Eaton - Cutler Hammer GVX010A1-4

Eaton - Cutler Hammer - GVX010A1-4 - Drive,  Adjustable Frequency,  10HP,  380-480VAC,  18A,  RS-485 Serial Comms,  IP21 View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer Drive, Adjustable Frequency, 10HP, 380-480VAC, 18A, RS-485 Serial Comms, IP21
Mfr. Part#:
GVX010A1-4

Allied Stock#: 70057033

 RoHS Compliant Part

Resources

View GVX010A1-4 Datasheet Datasheet

View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GVX9000 Series
Communication: RS-485
Cont Output Amp Rating: 18 A
Contact Form: NO/NC
Control Panel: Yes
Current Rating: 24 A
Current, Input: 25 A
Depth, Overall: 7.74" (196.6mm)
Dimensions: 200mm W x 323mm H x 196.6mm D
Dimensions, Overall: 7.74 x 12.717 x 7.874" (196.6 x 323 x 200mm)
Drive Type: Microprocessor
Driver Type: Vector Control
For Use With: 3-Phase Motors
Frequency: 0.1 to 400 Hz
Frequency, Output: 0.1 to 400 Hz
Function: Adjustable Speed Control
Horsepower Rating: 10 HP
Input Amp Rating, Single Phase:
Input Amp Rating, Three Phase: 25.3 A
Input Type: Analog/Digital
IP Rating: IP20
Length, Overall: 12.717" (323mm)
Motor Power Rating: 7.5 kW
Mounting Type: Panel Mount
Number of Inputs: 13
Number of Outputs: 4
Output Type: Digital/Relay
Phase: Three
Power Rating: 7.5 kW
Primary Type: AC Drive
Special Features: Alphanumeric Display, Digital Indicator, Dynamic Brake Chopper, Extension I/O & Embedded PLC, LED Status Indicator, Operator Functions
Standards: AWG⁄MCM, CEC, EN 50081-2, EN 50082-2, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61800-3, NEC, UE, UL, cUL
Supply Voltage: 460 V
Temperature, Ambient: -10 to +50 °C
Type: Sensorless Vector
Voltage, Input Range: 380-480 VAC
Width, Overall: 7.874" (200mm)

Overview

GVX9000, your global AF vector drive solution, is available with both open-loop and closed-loop capability enabling speed control of three-phase motors. Ideal for 1 HP to 100 HP applications, this programmable microprocessor drive suits a wide variety of applications from simple fans and pumps, to complex applications such as manufacturing and material handling. These drives strike a balance between power and functionality by offering accurate speed and torque control for smooth motor starting and stopping as well as precise operation of associated machinery.

Features:

  • Self Tuning Sensorless Vector AC Drive with Open/Close Loop Operation
  • 3 Analog Inputs, 10 Programmable, Intelligent Digital Inputs, 2 Programmable Digital Output, 2 Programmable Relay
  • High and Low Overload Settings (150% Overload or 110% Overload for 1 Minute Respectively)
  • Easy-to-Use Programming: Start-up Wizard, Copy/Paste Capability in Keypad
  • Extension I/O and Embedded PLC Capability with Standard Modbus Communication
  • Open/Closed Loop Operation
  • Wide HP Range (1 HP to 100 HP) and Global Voltage Options
  • PID Control of a Process Variable Such as Pressure, Flow, Temperature, Liquid Level, Etc.
  • Undervoltage Carryover Limit: 0.3 to 25 Seconds
  • Displacement Power Factor: Better than 0.95
  • Efficiency: Typically Greater than 95%
  • Microprocessor: 32-Bit