Eaton - Cutler Hammer GHC3030
Molded Case Circuit Breakers 3 Pole 30A Thermal Magnetic G Frame C Series
Mfr. Part #: GHC3030 / RS Stock #: 70059049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$765.83
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies and EOEMs - Other
Current Rating
30 A
Frame Type
G Frame
Frequency
50/60 Hz
Interrupt Rating
14 kAIC at 480Y/277 VAC kA@400VAC ; 65 kAIC at 240 VAC kA@400VAC
Number of Poles
3
Standards
UL Listed ; CSA
Type
Thermal/Magnetic
UPC Code
786679174227
Voltage Rating
480Y/277 VAC V ; 125/250 VDC A
Weight
1.7 lb
Overview
Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.