Eaton - Cutler Hammer FD3070L

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 70A; Panel; 3 Pole; Vol-Rtg 600/250VAC/VDC
Manufacturer #: FD3070L
Allied Stock #: 70057148

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$783.98 (Each)
1 $783.98
3 $760.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Elec Assemblies, Panels & EOEM - Electrical Assemblies and EOEMs - Other
Approvals : UL Listed
Current Rating : 70 A
Dimensions : 4.125 W x 6 H x 3.375 D in.
Frequency : 50/60 Hz
Height : 4.13 Inch
Length : 3.38 Inch
Mounting Type : Chassis/Rear Mount
Number of Poles : 3 Pole
Primary Type : Molded Case Circuit Breaker
Series : C Series
Standards : UL ; CSA
Terminals : Line and load
Termination : Screws
Time, Trip : 18 ms
Type : Thermal/Magnetic
UPC Code : 786679305737
Voltage Rating : 600 Vac, 250 Vdc
Weight : 4.5 Pound
Width : 4.13 Inch

Overview

Features:

  • UL/CSA
  • Suitable for Reverse Feed Use
  • Up to 600 VAC
  • Available 15-225 A
  • 3 Pole

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 70A; Panel; 3 Pole; Vol-Rtg 600/250VAC/VDC
    Allied Stock #: 70057148
    Mfr's Part #: FD3070L
    $783.980 Each
    Quantity added: