Eaton - Cutler Hammer FAZ-D8/1-NA-SP

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; D Curve; 8A; 1-Pole; Single Pkg; UL 489; Screw
Manufacturer #: FAZ-D8/1-NA-SP
Allied Stock #: 70275997

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.30 (Each)
1 $48.30
3 $45.50
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Marine Vessels and Equipment - Marine Vessels and Equipment - Other; Other; Generation - Renewable Energy - Alternative Energy; Generation - Conventional Energy - Conventional Energy; Datacenters - IT Space: CI and Hyper Converged
Approvals : CSA Std. C22.2 No. 235; UL 489
Characteristic : D Curve
Current Rating : 8A A
Height : 4.13 Inch
Length : .7 Inch
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Quantity : Q38
Series : FAZ-NA Series
Standards : UL489
Terminals : Standard terminals
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 4015081636693
Voltage Rating : 277 VAC ; 480 VAC
Width : 2.97 Inch

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Supplementary; D Curve; 8A; 1-Pole; Single Pkg; UL 489; Screw
    Allied Stock #: 70275997
    Mfr's Part #: FAZ-D8/1-NA-SP
    $48.300 Each
    Quantity added: