Eaton - Cutler Hammer FAZ-D30/1-NA-SP
Miniature Circuit Breakers, T/M, UL489, Toggle, D Curve, 1P, 30A, FAZ-NA Series
Mfr. Part #: FAZ-D30/1-NA-SP / RS Stock #: 70276005
Price
Qty.
Standard Price
1
$68.49
10
$65.06
25
$61.64
50
$58.22
100
$54.79
250
$51.37
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Generation - Conventional Energy - Conventional Energy ; Other ; Datacenters - IT Space: CI and Hyper Converged ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Generation - Renewable Energy - Alternative Energy
Approvals
CSA Std. C22.2 No. 235 ; UL 489
Characteristic
D Curve
Current Rating
30 A
Dimensions
4.13 in H X 0.00 in W X 0.70 in L
Mounting Type
DIN Rail Mount
Number of Poles
1
Quantity
Q38
Standards
UL 489
Terminals
Standard terminals
Type
Thermal/Magnetic
UPC Code
4015081636754
Voltage Rating
277 V ; 480 V
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
B Characteristic for Standard Circuit Protection
C Characteristic for Higher Inrush Currents
D Characteristic for Inductive and Capacitive Loads
Features
Rated Currents Up to 40A
DIN Rail Mount
Suitable for Branch Circuit Device Protection
Current Limiting Design
Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
Optional Ring Tongue Connection
Module Width of Only 17.7 mm Per Pole
Reliable and Safe Operation
Captive Screws Cannot Be Lost
Snap-On Accessories
Contact Position Indicator
Finger Proof
Trip-Free Mechanism
Applications:
Convenience Receptacle Circuits
Motor Control Circuits
Load Circuits Leaving the Equipment
HACR Internal/External Equipment
PLC I/O Points
Computers
Power Supplies
Control Instrumentation
Relays
UPS
Power Conditioners
Broad Range of Tripping Curves:
Features
Applications: