Eaton - Cutler Hammer FAZ-D15/2

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; D Curve; 15A; 2-Pole; Standard Package; UL 1077
Mfr. Part#: FAZ-D15/2
Allied Stock#: 70275908

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.840 (Each)
1 $48.840
3 $46.020
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Generation - Renewable Energy - Alternative Energy; Generation - Conventional Energy - Conventional Energy; Other; Marine Vessels and Equipment - Marine Vessels and Equipment - Other; Datacenters - IT Space: CI and Hyper Converged
Approvals : IEC 60947-2; UL 1077; CSA Std. C22.2 No.235
Characteristic : D Curve
Current Rating : 15A A
Length : 1.38 Inch
Mounting Type : DIN Rail Mount
Number of Poles : Two-pole
Series : FAZ Series
Standards : UL 1077
Terminals : Standard terminals
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 4015082787820
Voltage Rating : 277 VAC ; 480 VAC

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
  • Z Characteristic for Semi-Conductor Protection
    Features:
  • Rated Currents Up to 63A
  • DIN Rail Mount
  • Suitable for Supplementary Protection
  • Current Limiting Design
  • Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Supplementary Protection
  • Control Circuits
  • Lighting
  • Business Equipment
  • Appliances

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Supplementary; D Curve; 15A; 2-Pole; Standard Package; UL 1077
    Allied Stock #: 70275908
    Mfr's Part #: FAZ-D15/2
    $48.840 Each
    Quantity added: