Eaton - Cutler Hammer FAZ-D0.5/3

Image may be a representation.
See specs for product details.
FAZ-D0; 5/3SUPPLEMENTARY PROTECTOR 3P 0.5A D CURVE
Mfr. Part#: FAZ-D0.5/3
Allied Stock#: 70274490
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.15 (Each)
1 $84.15
3 $79.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Generation - Renewable Energy - Alternative Energy; Other; Generation - Conventional Energy - Conventional Energy; Datacenters - IT Space: CI and Hyper Converged; Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Approvals : CSA Std. C22.2 No.235; IEC 60947-2; UL 1077
Characteristic : D Curve
Current Rating : 0.5A A
Length : 2.07 Inch
Mounting Type : DIN Rail Mount
Number of Poles : Three-pole
Series : FAZ Series
Standards : UL 1077
Terminals : Standard terminals
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 4015082788803
Voltage Rating : 277 VAC ; 480 VAC

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
  • Z Characteristic for Semi-Conductor Protection
    Features:
  • Rated Currents Up to 63A
  • DIN Rail Mount
  • Suitable for Supplementary Protection
  • Current Limiting Design
  • Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Supplementary Protection
  • Control Circuits
  • Lighting
  • Business Equipment
  • Appliances

  • Product Added to Cart
    Eaton - Cutler Hammer
    FAZ-D0; 5/3SUPPLEMENTARY PROTECTOR 3P 0.5A D CURVE
    Allied Stock #: 70274490
    Mfr's Part #: FAZ-D0.5/3
    $84.150 Each
    Quantity added: