Location: 
All Products

Eaton - Cutler Hammer FAZ-C32/2-NA

Eaton - Cutler Hammer - FAZ-C32/2-NA - Circuit Breaker;  Supplementary;  C Curve;  32A;  2-Pole;  Std Pkg;  UL 489;  Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer Circuit Breaker; Supplementary; C Curve; 32A; 2-Pole; Std Pkg; UL 489; Screw
Mfr. Part#:
FAZ-C32/2-NA

Allied Stock#: 70276028

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$78.48 (Each)
1$78.480
3$74.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: FAZ-NA Series
Characteristic: C
Current Rating: 32 A
Mounting Type: DIN Rail
Number of Poles: 2 Pole
Special Features: FAZ-C32/2-NA
Standards: UL489
Termination: Screws
Type: Thermal/Magnetic
Voltage Rating: 277/480 VAC

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners