Eaton - Cutler Hammer FAZ-C20/2-NA

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; C Curve; 20A; 2-Pole; Std Pkg; UL 489; Screw
Mfr. Part#: FAZ-C20/2-NA
Allied Stock#: 70276025

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.18 (Each)
1 $81.18
3 $76.48
Availability

8 can ship immediately.

22 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : Other; Generation - Renewable Energy - Alternative Energy; Generation - Conventional Energy - Conventional Energy; Datacenters - IT Space: CI and Hyper Converged; Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Approvals : UL 489; CSA Std. C22.2 No. 235
Characteristic : C Curve
Current Rating : 20A A
Height : 4.13 Inch
Length : 1.4 Inch
Mounting Type : DIN Rail Mount
Number of Poles : Two-pole
Series : FAZ-NA Series
Standards : UL489
Terminals : Standard terminals
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 786689005160
Voltage Rating : 277 VAC ; 480 VAC
Width : 2.97 Inch

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Supplementary; C Curve; 20A; 2-Pole; Std Pkg; UL 489; Screw
    Allied Stock #: 70276025
    Mfr's Part #: FAZ-C20/2-NA
    $81.180 Each
    Quantity added: