Eaton - Cutler Hammer FAZ-C15/1-NA-SP

Image may be a representation.
See specs for product details.
Circuit Breaker; Supplementary; Mini; C Curve; 15A; 1 Pole; Single Pkg; UL 489; Screw
Manufacturer #: FAZ-C15/1-NA-SP
Allied Stock #: 70275981

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.30 (Each)
1 $42.30
3 $39.84
Availability

148 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 15 A
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Miniature Circuit Breaker
Series : FAZ-NA Series
Standards : UL489
Termination : Screws
Type : Thermal/Magnetic
Voltage Rating : 277 VAC ; 480 VAC

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:

  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; Supplementary; Mini; C Curve; 15A; 1 Pole; Single Pkg; UL 489; Screw
    Allied Stock #: 70275981
    Mfr's Part #: FAZ-C15/1-NA-SP
    $42.300 Each
    Quantity added: