Eaton - Cutler Hammer FAZ-C0.5/2-NA-L

Image may be a representation.
See specs for product details.
Circuit Breaker; FAZ; C Curve; 2 Pole; 0.5A; 240 VAC; Screw Terminals
Manufacturer #: FAZ-C0.5/2-NA-L
Allied Stock #: 71064383

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.98 (Each)
1 $77.98
3 $73.47
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 0.5 A
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Primary Type : Miniature Circuit Breaker
Series : FAZ-NA Series
Type : Thermal/Magnetic
UPC Code : 4015081903764
Voltage Rating : 240 VAC

Overview

Optimum product quality, tested reliability and safety stand for the best protection of personnel, installations and plant. Eaton’s FAZ-NA and FAZ-NA-L DIN rail mountable circuit breakers are designed for use in branch service applications.

UL 489 circuit breakers
Used for branch circuit protection, internal/external receptacles, external motors and HACR equipment (heating, air conditioning and refrigeration).

Applications:
Feeder and branch circuit protection

  • Convenience receptacle circuits (internal/external)
  • Motor control circuits
  • Load circuits leaving the equipment (external)
  • HACR equipment (heating, air conditioning, refrigeration) (internal/external)
  • PLC I/O points
  • Computers
  • Power supplies
  • Control instrumentation
  • Relays
  • UPS
  • Power conditioners

    Features:
    Complete range of UL 489 listed DIN rail mounted miniature circuit breakers up to 63 A current rating
  • Standard ratings of 10 kAIC up to 277/480 VAC
  • Select amperages available at 14 kAIC up to 277/480 Vac and 10 kAIC up to 125 VDC per pole
  • Current limiting design provides fast short-circuit interruption that reduces the let-through energy, which can damage the circuit
  • Suitable for branch circuit device protection
  • Thermal-magnetic overcurrent protection
  • Three levels of short-circuit protection, categorized by B, C and D curves

  • Product Added to Cart
    Eaton - Cutler Hammer
    Circuit Breaker; FAZ; C Curve; 2 Pole; 0.5A; 240 VAC; Screw Terminals
    Allied Stock #: 71064383
    Mfr's Part #: FAZ-C0.5/2-NA-L
    $77.980 Each
    Quantity added: