Eaton - Cutler Hammer EGHMVD12B
Rotary, EG Handle, 12in, Black, (1/3R/12) for Series G Molded Case Cir. Breakers
Mfr. Part #: EGHMVD12B / RS Stock #: 70239073
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$318.17
10
$302.27
25
$286.36
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
68C6040G14
Color
Black
Dimensions
12.00 in L
Enclosure Rating
NEMA 1 ; NEMA 12 ; NEMA 3R ; IP20 ; IP54 ; IP55
For Use With
EG-frame
Mounting Type
Through-the-Door
Primary Type
Operating Mechanisms
Type
Rotary Handles
UPC Code
786685405537
Overview
The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A
Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options.
Features
Compact Design Frees Up Panel Space
Field-Installable Accessories for Easy Custom Configuration
Common Accessories Through 630 A
Electronic Trip Units from 20 to 2,500 A
UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
Built-In Ground Fault Protection Down to 20 A